
Technical specifications
- Light Spot Diameter: approx. 240 mm at a distance of 8 m, limit range: 16.5 m, type: dark, operating range: 14 m
- Product type
Light barrier
- Type
RLK31-6/31/115
- Functions
Dark-ON
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Outputs
Relay contact
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
16.5 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131289 Pepperl+Fuchs Light barrier RLK31-6/31/115 183067 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131289 Pepperl+Fuchs Light barrier RLK31-6/31/115 183067 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131289 Pepperl+Fuchs Light barrier RLK31-6/31/115 183067 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














