
Pepperl+Fuchs Light barrier VL18-54-M/32/40a/82b/118 800114 Dark-ON, Light-ON, Polarisation filter, Switch (light-ON/dar
Technical specifications
- Light spot diameter: 200 mm at a distance of 3500 mm, switching voltage: 30 V/DC, limit range: 4 m, type: bright/dark switch, switchable, operating range: 0 m-3.5 m, switching current 200 mA
- Product type
Light barrier
- Type
VL18-54-M/32/40a/82b/118
- Functions
Dark-ON
Light-ON
Polarisation filter
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Switching frequency
500 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Brass
- Transmitter type
LED red
4 m
- Features
Incl. mirrors
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131302 Pepperl+Fuchs Light barrier VL18-54-M/32/40a/82b/118 800114 Dark-ON, Light-ON, Polarisation filter, Switch (light-ON/dar
User & Safety Instructions
User & Safety Instructions 2131302 Pepperl+Fuchs Light barrier VL18-54-M/32/40a/82b/118 800114 Dark-ON, Light-ON, Polarisation filter, Switch (light-ON/dar
Conformity certificate
Conformity certificate 2131302 Pepperl+Fuchs Light barrier VL18-54-M/32/40a/82b/118 800114 Dark-ON, Light-ON, Polarisation filter, Switch (light-ON/dar
Description
This text is machine translated.






