
Technical specifications
- Light spot diameter: 150 mm x 100 mm at a distance of 12 m, switching voltage max. 30 V/DC, limit range: 20 m, type: bright/dark switch, switchable, operating range: 0 m-18m, switching current 200 mA
- Product type
Light barrier
- Type
VL18-54-M-LAS/40a/118/128
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Switching frequency
500 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Brass
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
655 nm
20 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131301 Pepperl+Fuchs Light barrier VL18-54-M-LAS/40a/118/128 800182 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131301 Pepperl+Fuchs Light barrier VL18-54-M-LAS/40a/118/128 800182 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2131301 Pepperl+Fuchs Light barrier VL18-54-M-LAS/40a/118/128 800182 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










