
Technical specifications
- Light spot diameter: 160 mm at a distance of 3500 mm, switching voltage: 30 V/DC, limit range: 4 m, type: bright/dark switch, switchable, operating range: 0 m-3.5 m, switching current 200 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
VL18-54-MS/40a/118/128
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Switching frequency
500 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Brass
- Transmitter type
LED red
4 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131305 Pepperl+Fuchs Light barrier VL18-54-MS/40a/118/128 800117 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131305 Pepperl+Fuchs Light barrier VL18-54-MS/40a/118/128 800117 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2131305 Pepperl+Fuchs Light barrier VL18-54-MS/40a/118/128 800117 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










