
Technical specifications
- Limit range: 3500 mm, type: bright/dark switch can be programd, operating range: 0 mm-3500 mm
- Product type
Light grid
- Type
AL2109-P-1820/40b/49/143
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
11 V DC
- Max. operating voltage
30 V DC
- Operating voltage
11 - 30 V DC
- Connector
M8 plug (4-pin)
- Enclosure material
Aluminium
- Transmitter type
LED IR
3500 mm
IP54
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
1800 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130756 Pepperl+Fuchs Light grid AL2109-P-1820/40b/49/143 184861 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130756 Pepperl+Fuchs Light grid AL2109-P-1820/40b/49/143 184861 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130756 Pepperl+Fuchs Light grid AL2109-P-1820/40b/49/143 184861 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






