
Technical specifications
- Operating range: Standard: 0.3 ... 6 m
- Life (TM): 20a
- No-load current: Transmitter: ≤ 50 mA; receiver: ≤ 150 mA (without outputs)
- Min Cycle time: 2.3 ms
- Aperture angle: 10 °
- Switching voltage 30 V/DC max
- Max. Switching current 100 mA
- Protection class III
- Voltage drop: ≤ 2 V DC
- Packaging type
Piece
- Product type
Light grid
- Type
LGM17-700-IO/110/115b
- Functions
Dark-ON
Light-ON
Timer
- Operating voltage
30 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Response time
16 ms
- Contact type
Blanking
- Outputs
NPN
PNP
- Switching frequency
129 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Aluminium
- Transmitter type
IRED
7.5 m
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
20 mm
- Depth
30.5 mm
- Dim
(W x D) 20 mm x 30.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2232829 Pepperl+Fuchs Light grid LGM17-700-IO/110/115b 251332-0007 Dark-ON, Light-ON, Timer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2232829 Pepperl+Fuchs Light grid LGM17-700-IO/110/115b 251332-0007 Dark-ON, Light-ON, Timer 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




