
Technical specifications
- Use Duration: 20 A
- Packaging type
Piece
- Product type
Light grid
- Type
LGM8-300-IO/110/115b
- Operating voltage
30 V DC
- Min. operating voltage
18 V
- Max. operating voltage
30 V
- Operating voltage
18 - 30 V
- Enclosure material
Aluminium
- Transmitter type
IRED
IP67
- Min. temperature
-10 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130765 Pepperl+Fuchs Light grid LGM8-300-IO/110/115b 251331-0003 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130765 Pepperl+Fuchs Light grid LGM8-300-IO/110/115b 251331-0003 1 pc(s)
Conformity certificate
Conformity certificate 2130765 Pepperl+Fuchs Light grid LGM8-300-IO/110/115b 251331-0003 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






