
Technical specifications
- Use Duration: 20 A
- Packaging type
Piece
- Product type
Light grid
- Type
LGS25-200-IO/35/110/115b/146
- Operating voltage
30 V DC
- Min. operating voltage
18 V
- Max. operating voltage
30 V
- Operating voltage
18 - 30 V
- Outputs
IO link
- Enclosure material
Aluminium
- Transmitter type
IRED
IP67
- Min. temperature
-10 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130783 Pepperl+Fuchs Light grid LGS25-200-IO/35/110/115b/146 232506-0008 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130783 Pepperl+Fuchs Light grid LGS25-200-IO/35/110/115b/146 232506-0008 1 pc(s)
Description
Switching of automation light grids
This text is machine translated.
This text is machine translated.
Hints
For more information on this 232506-0008, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





