
Technical specifications
- Packaging type
Piece
- Product type
Light grid
- Type
LGS8-100-IO/110/115b
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Outputs
IO link
- Content
1 pc(s)
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 2130800 Pepperl+Fuchs Light grid LGS8-100-IO/110/115b 232504-0001 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130800 Pepperl+Fuchs Light grid LGS8-100-IO/110/115b 232504-0001 1 pc(s)
Conformity certificate
Conformity certificate 2130800 Pepperl+Fuchs Light grid LGS8-100-IO/110/115b 232504-0001 1 pc(s)
Description
Light grids
This text is machine translated.
This text is machine translated.
Hints
For more information on this 232504-0001, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





