
Technical specifications
- Switching voltage max. 30 V/DC, operating range: 0.3 m-6m, switching current 100 mA
- Packaging type
Piece
- Product type
Light grid
- Type
LGS8-200-IO/110/115b
- Operating voltage
30 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Response time
20 ms
- Enclosure material
Aluminium
- Transmitter type
LED IR
6 m
IP67
- Length
2260 mm
- Width
20 mm
- Depth
30.5 mm
- Dim
(L x W) 2260 mm x 20 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130802 Pepperl+Fuchs Light grid LGS8-200-IO/110/115b 232504-0005 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130802 Pepperl+Fuchs Light grid LGS8-200-IO/110/115b 232504-0005 1 pc(s)
Description
Light grids
This text is machine translated.
This text is machine translated.
Hints
For more information on this 232504-0005, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





