
Technical specifications
- Product type
Magnetic field detector
- Type
MB60-12GM50-E2
- Model
Magnetic
- Operating voltage
30 V
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Outputs
PNP
- Switching frequency
5000 Hz
- Enclosure material
Stainless steel
60 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+75 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130836 Pepperl+Fuchs Magnetic field detector MB60-12GM50-E2 218382 Magnetic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130836 Pepperl+Fuchs Magnetic field detector MB60-12GM50-E2 218382 Magnetic 1 pc(s)
Conformity certificate
Conformity certificate 2130836 Pepperl+Fuchs Magnetic field detector MB60-12GM50-E2 218382 Magnetic 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










