
Technical specifications
- Packaging type
Piece
- Product type
Magnetic field detector
- Type
MMB60-12GH50-E2-V1
- Model
Magnetic
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Outputs
PNP
- Switching frequency
5000 Hz
- Enclosure material
Stainless steel
60 mm
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+75 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130840 Pepperl+Fuchs Magnetic field detector MMB60-12GH50-E2-V1 278605 Magnetic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130840 Pepperl+Fuchs Magnetic field detector MMB60-12GH50-E2-V1 278605 Magnetic 1 pc(s)
Conformity certificate
Conformity certificate 2130840 Pepperl+Fuchs Magnetic field detector MMB60-12GH50-E2-V1 278605 Magnetic 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










