
Technical specifications
- Packaging type
Piece
- Product type
2-D-LiDAR sensor
- Type
OMD6000-R2100-B16-2V15
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Transmitter type
IRED
- Beam diameter
550 mm
- Resolution
1 mm
- Range (min.) (open area)
0.2 m
6 m
- Tolerance ±
50 mm
IP67
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Width
81 mm
- Height
45 mm
- Dim
(W x H) 81 mm x 45 mm
- Thread type connection side
M12 x 1
- Manufacturer part #
70126885
- No. of pins
5
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2627573 Pepperl+Fuchs OMD6000-R2100-B16-2V15 2-D-LiDAR sensor 1 pc(s) Max. range (open field): 6 m (W x H) 81 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 2627573 Pepperl+Fuchs OMD6000-R2100-B16-2V15 2-D-LiDAR sensor 1 pc(s) Max. range (open field): 6 m (W x H) 81 mm x 45 mm
