
Technical specifications
- Packaging type
Piece
- Product type
Proximity sensor
- Type
OMD8000-R300-UEP-V1-L
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Transmitter type
LED red
- Laser category
1M
- Outputs
Voltage (analogue)
- Resolution
0.5 mm
- Range (min.) (open area)
0.03 m
8 m
IP67
- Min. temperature
-40 °C
- Max. temperature
55 °C
- Length
54.3 mm
- Width
25.8 mm
- Height
88 mm
- Dim
(L x W x H) 54.3 x 25.8 x 88 mm
- Thread type connection side
M12 x 1
- Manufacturer part #
297736
- No. of pins
4
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627282 Pepperl+Fuchs OMD8000-R300-UEP-V1-L Proximity sensor 1 pc(s) Max. range (open field): 8 m (L x W x H) 54.3 x 25.8 x 88 m
User & Safety Instructions
User & Safety Instructions 2627282 Pepperl+Fuchs OMD8000-R300-UEP-V1-L Proximity sensor 1 pc(s) Max. range (open field): 8 m (L x W x H) 54.3 x 25.8 x 88 m
