
Pepperl+Fuchs OMT120-R103-EP-IO-V3-L Proximity sensor 1 pc(s) Max. range (open field): 120 mm (L x W x H) 26.7 x 15 x 43
Technical specifications
- Product type
Proximity sensor
- Type
OMT120-R103-EP-IO-V3-L
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Transmitter type
Laser diode
- Beam diameter
3 mm
- Laser category
1
- Outputs
PNP
NPN
- Resolution
0.1 mm
- Range (min.) (open area)
40 mm
120 mm
- Tolerance ±
1 %
IP67
IP69
IP69K
- Min. temperature
10 °C
- Max. temperature
60 °C
- Length
26.7 mm
- Width
15 mm
- Height
43.9 mm
- Dim
(L x W x H) 26.7 x 15 x 43.9 mm
- Thread type connection side
M8 x 1
- Manufacturer part #
267075-100393
- No. of pins
3
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627595 Pepperl+Fuchs OMT120-R103-EP-IO-V3-L Proximity sensor 1 pc(s) Max. range (open field): 120 mm (L x W x H) 26.7 x 15 x 43
User & Safety Instructions
User & Safety Instructions 2627595 Pepperl+Fuchs OMT120-R103-EP-IO-V3-L Proximity sensor 1 pc(s) Max. range (open field): 120 mm (L x W x H) 26.7 x 15 x 43
Description
This text is machine translated.
Features
- General dataMeasuring range: 40 ... 120 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: Laser diodeLight: red, modulated lightLaser characteristics NOTE: LASER LIGHT , DO NOT LOOK INTO THE BEAM Laser class: 1 Wavelength 680 nm Beam divergence: > 5 mrad d63 d63 < 1 mm in the range 50 mm ... 250 mm Pulse duration: 3 µs Refresh rate approx. 3 kHz Max. Pulse Energy: 15.2 NJAngle deviation: Max. +/- 1.5 °Light spot diameter: Approx. 3 mm at a distance of 120 mmAngle of detection 2 °Ambient light limit: EN 60947-5-2 : 30000 LuxResolution 0.1 mmFunctional safety characteristicsMTTFd: 560 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: Static on - switch output active-static off - switch output inactiveControls: Teach-in buttonControls: 5-stage rotary switch for selecting operating modesElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )Device profile: smart sensorTransfer rate: COM2 (38.4 kBit/s)IO-Link version: 1.1Min Cycle time: 3 msProcess data width: Process data input 3 byte process data output 2 bitSIO mode support: YesDevice ID: 0x11090A (1116426)Compatible master port type: A.OutputSwitching type: The delivery status is: | C/Q - Pin4: NPN NO, PNP NC, IO-Link | Signal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCResponse time 2 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Laser safety: EN 60825-1:2014AccuracyTemperature drift 0.05%/KWarm-up time: 5 min.Reproducibility: ≤ 1%Linearity error: ± 1%Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1FDA approval: IEC 60825-1:2007 complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007Ambient conditionsAmbient temperature: 10 ... 60 °C (50 ... 140 °F) | Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 43.9 mmHousing depth 26.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 3-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 12 g
