There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Proximity sensor
OMT150-R101-2EP-IO-L
1 pc(s)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
Antivalent
30 V DC
100
LED indicator
Laser diode
2 mm
1
PNP
NPN
0.1 mm
60 m
15 m
Cable, open end
2.00 m
IP67
IP69
IP69K
10 °C
+60 °C
18.3 mm
13.9 mm
41.4 mm
(L x W x H) 18.3 x 13.9 x 41.4 mm
267075-100218
yes
Datasheet 2232821 Pepperl+Fuchs OMT150-R101-2EP-IO-L Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 15 m (L x W x H) 18.3 x 13.
User & Safety Instructions 2232821 Pepperl+Fuchs OMT150-R101-2EP-IO-L Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 15 m (L x W x H) 18.3 x 13.