
Technical specifications
- Packaging type
Piece
- Product type
Proximity sensor
- Type
OMT50-R101-2EP-IO-0,3M-V1-L
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Features
LED indicator
- Transmitter type
Laser diode
- Beam diameter
0.5 mm
- Laser category
1
- Outputs
PNP
NPN
- Resolution
0.01 mm
- Range (min.) (open area)
20 mm
50 mm
- Tolerance ±
0.2 mm
- Cable length
0.3 m
IP67
IP69
IP69K
- Min. temperature
10 °C
- Max. temperature
60 °C
- Length
18.3 mm
- Width
13.9 mm
- Height
41.4 mm
- Dim
(L x W x H) 18.3 x 13.9 x 41.4 mm
- Thread type connection side
M12 x 1
- Manufacturer part #
267075-100215
- No. of pins
4
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627590 Pepperl+Fuchs OMT50-R101-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 50 mm (L x W x H) 18.3 x 13.
User & Safety Instructions
User & Safety Instructions 2627590 Pepperl+Fuchs OMT50-R101-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 50 mm (L x W x H) 18.3 x 13.
