There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Proximity sensor
OMT550-R200-UEP-IO-V1
1 pc(s)
18 V DC
30 V DC
18 - 30 V DC
Analogue
30 V DC
100 mA
3 W
LED red
20 mm
PNP
NPN
0.1 mm
100 mm
550 mm
0.75 %
IP67
IP69
IP69K
10 °C
50 °C
41.7 mm
15 mm
50.6 mm
(L x W x H) 41.7 x 15 x 50.6 mm
M12 x 1
295670-100257
4
No
yes
Datasheet 2627274 Pepperl+Fuchs OMT550-R200-UEP-IO-V1 Proximity sensor 1 pc(s) Max. range (open field): 550 mm (L x W x H) 41.7 x 15 x 50.
User & Safety Instructions 2627274 Pepperl+Fuchs OMT550-R200-UEP-IO-V1 Proximity sensor 1 pc(s) Max. range (open field): 550 mm (L x W x H) 41.7 x 15 x 50.