There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Proximity sensor
OMT550-R201-UEP-IO-0,3M-V31
1 pc(s)
24 V DC
18 V DC
30 V DC
18 - 30 V DC
30 V DC
LED indicator
LED red
20 mm
PNP
NPN
0.1 mm
100 mm
550 mm
Cable, M8 4-pin plug
30.00 cm
IP67
IP69
IP69K
10 °C
50 °C
41.7 mm
15 mm
61.7 mm
(L x W x H) 41.7 x 15 x 61.7 mm
295670-100272
yes
Datasheet 2232845 Pepperl+Fuchs OMT550-R201-UEP-IO-0,3M-V31 Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 550 mm (L x W x H) 4
User & Safety Instructions 2232845 Pepperl+Fuchs OMT550-R201-UEP-IO-0,3M-V31 Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 550 mm (L x W x H) 4