
Technical specifications
- Packaging type
Piece
- Product type
Proximity sensor
- Type
OMT600-R200-IEP-IO-V31-L
- Content
1 pc(s)
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Features
LED indicator
- Transmitter type
Laser diode
- Beam diameter
3 mm
- Laser category
1
- Outputs
PNP
NPN
- Resolution
0.1 mm
- Range (min.) (open area)
100 mm
600 mm
- Tolerance ±
0.75 %
IP67
IP69
IP69K
- Min. temperature
10 °C
- Max. temperature
50 °C
- Length
41.7 mm
- Width
15 mm
- Height
50.6 mm
- Dim
(L x W x H) 41.7 x 15 x 50.6 mm
- Thread type connection side
M8 x 1
- Manufacturer part #
295670-100303
- No. of pins
4
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627427 Pepperl+Fuchs OMT600-R200-IEP-IO-V31-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 15 x
User & Safety Instructions
User & Safety Instructions 2627427 Pepperl+Fuchs OMT600-R200-IEP-IO-V31-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 15 x
