
Pepperl+Fuchs OMT600-R201-UEP-IO-V1-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 15 x 6
Technical specifications
- Product type
Proximity sensor
- Type
OMT600-R201-UEP-IO-V1-L
- Content
1 pc(s)
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
1 PNP
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Features
LED indicator
- Transmitter type
Laser diode
- Beam diameter
3 mm
- Laser category
1
- Outputs
PNP
NPN
- Resolution
0.1 mm
- Range (min.) (open area)
100 mm
600 mm
IP67
IP69
IP69K
- Min. temperature
10 °C
- Max. temperature
50 °C
- Length
41.7 mm
- Width
15 mm
- Height
61.7 mm
- Dim
(L x W x H) 41.7 x 15 x 61.7 mm
- Thread type connection side
M12 x 1
- Manufacturer part #
295670-100346
- No. of pins
4
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627614 Pepperl+Fuchs OMT600-R201-UEP-IO-V1-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 15 x 6
User & Safety Instructions
User & Safety Instructions 2627614 Pepperl+Fuchs OMT600-R201-UEP-IO-V1-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 15 x 6
Description
This text is machine translated.
Features
- General dataMeasuring range: 100 ... 600 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: Laser diodeLight: red, modulated lightLaser characteristics NOTE: LASER LIGHT , DO NOT LOOK INTO THE BEAM Laser class: 1 Wavelength 680 nm Beam divergence: > 5 mrad, d63 < 2.8 mm in the range 350 mm ... 800 mm Pulse duration: 5.5 µs Refresh rate approx. 2.4 kHz Max. Pulse Energy < : 40 NJAngle deviation: Max. +/- 1.5 °Light spot diameter: Approx. 3 mm at a distance of 600 mmAngle of detection 0.3 °Ambient light limit: EN 60947-5-2 : 15000 LuxResolution 0.1 mmFunctional safety characteristicsMTTFd: 470 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: Static on - switch output active-static off - switch output inactiveControls: Teach-in buttonControls: 5-stage rotary switch for selecting operating modesElectrical DataOperating voltage 18 ... 30 V DCRipple: Max. 10%No-load current < : 18 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device profile: Identification and Diagnosis | smart sensor type 0 / type 3.3Unit ID: 0x111919 (1120537)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 3 msProcess data width: Process data input 4 bytes | Process data output 2 bits"SIO Mode" support: YesCompatible master port type: A.OutputSwitching type: The delivery status is: | C/Q - Pin4: NPN NO, PNP NC, IO-Link | U - Pin2: Analogue output 0 ... 10 VSignal output: 1 push-pull output , 1 analogueue output , short-circuit proof, reverse polarity protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCResponse time 2 msAnalogue output.Output type: 1 Voltage output: 0 ... 10 VLoad resistance: > 1 kΩ voltage output ; ≤ 470 Ω current output Recovery time: 2 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Laser safety: EN 60825-1:2014AccuracyTemperature drift 0.05%/KWarm-up time: 5 min.Reproducibility: < 1%Linearity error 0.75%Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.FDA approval: IEC 60825-1:2014 complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007Ambient conditionsAmbient temperature: 10 ... 50 °C (50 ... 122 °F)Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 61.7 mmCase depth 41.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M12 x 1, 4-pin, 90° rotatableMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 47 g
