
Technical specifications
- Product type
One-way light barrier
- Type
OBE10M-R103-SEP-IO-0,3M-V3
- Model
Transmitter
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Outputs
NPN NO
PNP NC
- Connector
M8
- Cable length
300 mm
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
12.5 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
36.5 mm
- Depth
26.7 mm
- Dim
(W x H x D) 15 x 36.5 x 26.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628985 Pepperl+Fuchs One-way light barrier OBE10M-R103-SEP-IO-0,3M-V3 284460 Transmitter Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628985 Pepperl+Fuchs One-way light barrier OBE10M-R103-SEP-IO-0,3M-V3 284460 Transmitter Dark-ON 1 pc(s)
Description
This text is machine translated.
Features
- Individual componentsTRANSMITTER: OBE10M-R103-S-IO-0.3M-V3RECEIVER: OBE10M-R103-EP-IO-0.3M-V3General dataOperating range: 0 ... 10 mLimit range 12.5 mLight transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupLight spot diameter: Approx. 65 mm at a distance of 1 m.Aperture angle: 3.7 °Functional safety characteristicsMTTFd: 462 aService life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Receiver: Light/dark switchElectrical DataOperating voltage 10 ... 30 V DCInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Transmitter: | Process data output: 2 bits | Receiver: | Process data input: 2 bits | Process data output: 2 bitsCompatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-LinkSignal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofUsage category: DC-12 and DC-13Compliance with standards and directivesCompliance EMC DIRECTIVE 2004/108/EC: EN 60947-5-2:2007+A1:2012Compliance PRODUCT STANDARD: EN 60947-5-2:2007+A1:2012 | IEC 60947-5-2:2007 + A1:2012Mechanical data:Case width 15 mmHousing height 36.5 mmHousing depth 26.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Fixed cable 300 mm with plug M8 x 1, 3-pinMaterials Housing: PC (polycarbonate) Light emission: PMMA
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




