
Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP1-IO-V31 322705 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Technical specifications
- Product type
One-way light barrier
- Type
OBE12M-R101-S2EP1-IO-V31
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
1000 Hz
- Connector
M8 (4-pin)
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
15 m
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
13.9 mm
- Height
41.4 mm
- Depth
18.3 mm
- Dim
(W x H x D) 13.9 x 41.4 x 18.3 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628885 Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP1-IO-V31 322705 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628885 Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP1-IO-V31 322705 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




