
Pepperl+Fuchs One-way light barrier OBE25M-R201-S2EP-IO-0,3M-V1 301109 Transmitter Light-ON, Dark-ON, Switch (light-ON/d
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OBE25M-R201-S2EP-IO-0,3M-V1
- Model
Transmitter
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Contact type
Antivalent
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
1000 Hz
- Connector
M12 (4-pin)
- Cable length
0.3 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
33 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Length
0.3 m
- Width
15 mm
- Height
61.7 mm
- Depth
41.7 mm
- Dim
(L x W x H) 0.3 m x 15 mm x 61.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629314 Pepperl+Fuchs One-way light barrier OBE25M-R201-S2EP-IO-0,3M-V1 301109 Transmitter Light-ON, Dark-ON, Switch (light-ON/d
User & Safety Instructions
User & Safety Instructions 2629314 Pepperl+Fuchs One-way light barrier OBE25M-R201-S2EP-IO-0,3M-V1 301109 Transmitter Light-ON, Dark-ON, Switch (light-ON/d
Description
This text is machine translated.
Features
- Individual componentsTRANSMITTER: OBE25M-R201-S-IO-0.3M-V1RECEIVER: OBE25M-R201-2EP-IO-0.3M-V1General dataOperating range: 0 ... 25 m.Limit range 33 m.Light transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupAlignment aid: Red LED (in receiver optics) | lights up constantly in case of beam interruption, | flashes when the switching point is reached, | off when the function reserve is reachedLight spot diameter: Approx. 850 mm at a distance of 25 m.Angle of detection 2 °Ambient light limit: EN 60947-5-2 : 40000 LuxFunctional safety characteristicsMTTFd: 462 aService life (TM): 20 a.Diagnostic coverage (DC): 60%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Receiver: Light/dark switchControls: Receiver: Sensitivity adjusterElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current: Transmitter: ≤ 15 mA | Receiver: ≤ 15 mA at 24 V operating voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )Device profile: Identification and Diagnosis | smart sensor: | Receiver: Type 2.4 | Transmitter: -Transfer rate: COM2 (38.4 kBit/s)IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Sender: | Process data input: 0 bit | Process data output: 1 bit | Receiver: | Process data input: 2 bit | Process data output: 2 bitSIO mode support: YesDevice ID: Transmitter: 0x111411 (1119249) | Receiver: 0x111311 (1118993)Compatible master port type: A.InputTest input: Transmitter cut-off at +UBoutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link | /Q - Pin2: NPN NC / light switching, PNP NO / dark switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed | -20 ... 60 °C (-4 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 61.7 mmCase depth 41.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Fixed cable 300 mm with plug M12 x 1, 4-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAWeight: Transmitter: Approx. 55 g Receiver: Approx. 55 g.Cable length 0.3 m.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




