
Technical specifications
- Product type
One-way light barrier
- Type
OBE500-R2F-SE0
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Contact type
1 maker
- Outputs
NPN
- Switching frequency
1 kHz
- Connector
Cable
- Cable length
2 m
- Transmitter type
LED red
- Wavelength
630 nm
700 mm
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Width
12 mm
- Height
25.5 mm
- Depth
4.1 mm
- Dim
(W x H x D) 12 x 25.5 x 4.1 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
1.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629118 Pepperl+Fuchs One-way light barrier OBE500-R2F-SE0 253559 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629118 Pepperl+Fuchs One-way light barrier OBE500-R2F-SE0 253559 Dark-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




