
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OBE500-R3F-SE0-Y263492
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Contact type
1 maker
- Outputs
NPN
- Switching frequency
1 kHz
- Connector
Cable
- Cable length
2 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
- Wavelength
630 nm
700 mm
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
2 m
- Width
16 mm
- Height
25.5 mm
- Depth
4.1 mm
- (Ø)
90 mm
- Dim
(Ø x H) 90 mm x 25.5 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
1.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627692 Pepperl+Fuchs One-way light barrier OBE500-R3F-SE0-Y263492 263492 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2627692 Pepperl+Fuchs One-way light barrier OBE500-R3F-SE0-Y263492 263492 Dark-ON 1 pc(s)
Description
This text is machine translated.
Features
- Individual componentsTRANSMITTER: OBE500-R3F-SRECEIVER: OBE500-R3F-E0-Y814217General dataOperating range: 0 ... 500 mm | Limit range 700 mm | Light transmitter: LEDLight type: Red, alternating light, 630 nmLED risk group identification: Free groupAngle deviation: Approx. 2 °Object size: type. From 1.5 mmLight spot diameter: Approx. 90 mm at a distance of 500 mmAperture angle: Approx. 5 °Light emission: FrontalAmbient light limit: EN 60947-5-2 : 25000 LuxFunctional safety characteristicsMTTFd: 806 aService life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED, static power on, short circuit: Green LED flashing (approx. 4 Hz)Function display: Receiver: LED yellow, lights up when there is a free light beam, flashes when the function reserve is undershot ; off when there is a beam interruptionElectrical DataOperating voltage 10 ... 30 V DCNo-load current: Transmitter: ≤ 11 mA | Receiver: ≤ 8 mAProtection class IIIInputTest input: Test of the switching function at 0 V.Switching threshold: Teach-in inputOutputSwitching type: Normally open contact / dark switchingSignal output: 1 NPN output, short circuit proof, reverse polarity protected, open collectorSwitching voltage 30 V/DC maxSwitching current: Max. 50 mA, resistive loadVoltage drop: ≤ 1.5 V DCSwitching frequency: Approx. 1 kHzResponse time 500 µsComplianceProduct standard EN 60947-5-2Approvals and certificatesUL recognized: E87056, cULus recognized, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -20 ... 60 °C (-4 ... 140 °F)Storage temperature: -20 ... 70 °C (-4 ... 158 °F)Mechanical data:Case width 16 mmHousing height 25.5 mmHousing depth 4.1 mmProtection class IP67Anschluss: Festkabel 2 mMaterials Housing: PC (polycarbonate) and stainless steel Light emission: PMMA Cable: PURWeight: Approx. 20 g per sensorTightening torque for fixing screws: 1 NmCable length: 2 m
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




