
Pepperl+Fuchs One-way light barrier OBE6000-12GM40-E5-V1 813426 Switch (light-ON/dark-ON) 1 pc(s)
Technical specifications
- Operating range: 0 ... 6000 mm
- Setting range: 500 ... 8500 mm
- Operating duration (TM): 20 a
- Idling current: ≤ 30 mA (transmitter and receiver)
- Light spot diameter: Approx. 800 mm at a distance of 6 m Red light
- Opening angle: Approx. 4
- Switching voltage: Max. 30 V DC
- Switching current: Max. 100 mA
- Voltage drop: ≤ 2 V.
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OBE6000-12GM40-E5-V1
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Contact type
1 change-over
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Brass (Ni-plated)
- Transmitter type
LED red
8.5 m
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- (Ø)
800 mm
- Dim
(Ø) 800 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2232679 Pepperl+Fuchs One-way light barrier OBE6000-12GM40-E5-V1 813426 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2232679 Pepperl+Fuchs One-way light barrier OBE6000-12GM40-E5-V1 813426 Switch (light-ON/dark-ON) 1 pc(s)










