There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Position sensor
PMI120-F90-IU-IO-V15
12 V DC
30 V DC
12 - 30 V DC
40 mA
Current (analogue)
0 V
10 V
M12 (5-pin)
LED indicator
IO-Link
Inductive
-25 °C
85 °C
IP67
IP69K
135.2 mm
1 pc(s)
yes
Datasheet 2232087 Pepperl+Fuchs Position sensor PMI120-F90-IU-IO-V15 315195 IO-Link M12 (5-pin) Piece
User & Safety Instructions 2232087 Pepperl+Fuchs Position sensor PMI120-F90-IU-IO-V15 315195 IO-Link M12 (5-pin) Piece