There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Position sensor
PMI120-F90-IU2EP-IO-V15
12 V DC
30 V DC
12 - 30 V DC
100 mA
Voltage (analogue)
M12 (5-pin)
IO-Link
Inductive
-25 °C
85 °C
IP67
IP69K
135.2 mm
1 pc(s)
yes
Datasheet 2232088 Pepperl+Fuchs Position sensor PMI120-F90-IU2EP-IO-V15 315196 IO-Link M12 (5-pin) Piece
User & Safety Instructions 2232088 Pepperl+Fuchs Position sensor PMI120-F90-IU2EP-IO-V15 315196 IO-Link M12 (5-pin) Piece