There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Position sensor
PMI14V-F112-U-IO-V31
18 V DC
30 V DC
18 - 30 V DC
20 mA
Voltage (analogue)
0 V
10 V
M8 (4-pin)
Zinc (die-cast)
IO-Link
Inductive
-25 °C
70 °C
IP67
35 mm
1 pc(s)
yes
Datasheet 2231434 Pepperl+Fuchs Position sensor PMI14V-F112-U-IO-V31 263760 IO-Link M8 (4-pin) Piece
User & Safety Instructions 2231434 Pepperl+Fuchs Position sensor PMI14V-F112-U-IO-V31 263760 IO-Link M8 (4-pin) Piece