
Number
Technical specifications
- Product type
Proximity sensor
- Type
CBB4-12GH60-E2-V1
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel V4A
- Model
Capacitive
- Material properties
rust-proof
- Installation type
shielded
- Size
M12
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
- Content
1 pc(s)
- Output
Switching output PNP
- Type
M12
- Type
CBB4-12GH60-E2-V1
- Connection
M12, 4-pin
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 156456 Pepperl+Fuchs Proximity sensor Capacitive CBB4-12GH60-E2-V1 210621 M12 shielded PNP
User & Safety Instructions
User & Safety Instructions 156456 Pepperl+Fuchs Proximity sensor Capacitive CBB4-12GH60-E2-V1 210621 M12 shielded PNP

