
Technical specifications
- Light Spot Diameter: approx. 75 mm at a distance of 1000 mm
- Packaging type
Piece
- Product type
Pushbutton
- Type
ML100-8-1000-RT/103/115
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
1000 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130297 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115 210543 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130297 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115 210543 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130297 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115 210543 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










