
Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115b 223590 Switch (light-ON/dark-ON) 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 75 mm at a distance of 1000 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Product type
Pushbutton
- Type
ML100-8-1000-RT/103/115b
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
LED red
1000 mm
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- (Ø)
75 mm
- Dim
(Ø x H) 75 mm x 31 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130298 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115b 223590 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130298 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115b 223590 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130298 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/103/115b 223590 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










