
Technical specifications
- Light Spot Diameter: approx. 75 mm at a distance of 1000 mm
- Product type
Pushbutton
- Type
ML100-8-1000-RT/95/103
- Functions
Light-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 x 1 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
1000 mm
IP67
- (Ø)
75 mm
- Dim
(Ø) 75 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130300 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/95/103 210537 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130300 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/95/103 210537 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2130300 Pepperl+Fuchs Pushbutton ML100-8-1000-RT/95/103 210537 Light-ON 1 pc(s)
Description
Reflective light sensor, energetic, plastic housing, scan width 1000 mm adjustable, red light, light/dark switching, PNP output, plug-in M8 4-pin
This text is machine translated.
This text is machine translated.
Hints
For more information on this 210537, please refer to its datasheet under 'downloadable documents'










