Pepperl+Fuchs Pushbutton ML100-8-H-100/95/120/162 243925 Light-ON, Background suppression 1 pc(s)
Technical specifications
- Light spot diameter: 3 light spots, light spot size 4 mm at a distance of 50 mm, light spot 8 mm apart, light spot size 2.5 mm at a distance of 80 mm, light spot 12 mm apart, light spot size 4 mm at a distance of 100 mm, light spot 15 mm apart (outer point to outer point)
- Product type
Pushbutton
- Type
ML100-8-H-100/95/120/162
- Functions
Light-ON
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 connector (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
100 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130576 Pepperl+Fuchs Pushbutton ML100-8-H-100/95/120/162 243925 Light-ON, Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130576 Pepperl+Fuchs Pushbutton ML100-8-H-100/95/120/162 243925 Light-ON, Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130576 Pepperl+Fuchs Pushbutton ML100-8-H-100/95/120/162 243925 Light-ON, Background suppression 1 pc(s)
Description
This text is machine translated.