
Technical specifications
- Light Spot Diameter: approx. 6 mm x 60 mm at 100 mm
- Packaging type
Piece
- Product type
Pushbutton
- Type
ML100-8-HGU-100-RT/102/115/162
- Functions
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
100 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130303 Pepperl+Fuchs Pushbutton ML100-8-HGU-100-RT/102/115/162 815410 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130303 Pepperl+Fuchs Pushbutton ML100-8-HGU-100-RT/102/115/162 815410 Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130303 Pepperl+Fuchs Pushbutton ML100-8-HGU-100-RT/102/115/162 815410 Background suppression 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














