
Technical specifications
- Light Spot Diameter: approx. 6 mm x 60 mm at 100 mm
- Product type
Pushbutton
- Type
ML100-8-HGU-100-RT/103/115/162
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130304 Pepperl+Fuchs Pushbutton ML100-8-HGU-100-RT/103/115/162 815411 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130304 Pepperl+Fuchs Pushbutton ML100-8-HGU-100-RT/103/115/162 815411 1 pc(s)
Conformity certificate
Conformity certificate 2130304 Pepperl+Fuchs Pushbutton ML100-8-HGU-100-RT/103/115/162 815411 1 pc(s)
Description
Reflective light sensors with background suppression, sensing range 100 mm adjustable, red light, light/dark switching, PNP output, fixed cable
This text is machine translated.
This text is machine translated.
Hints
For more information on this 815411, please refer to its datasheet under 'downloadable documents'










