
Technical specifications
- Light Spot Diameter: approx. 20 mm at a distance of 350 mm
- Product type
Pushbutton
- Type
ML100-8-HW-350-RT/95/103
- Functions
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 connector (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
350 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130308 Pepperl+Fuchs Pushbutton ML100-8-HW-350-RT/95/103 249084 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130308 Pepperl+Fuchs Pushbutton ML100-8-HW-350-RT/95/103 249084 Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130308 Pepperl+Fuchs Pushbutton ML100-8-HW-350-RT/95/103 249084 Background suppression 1 pc(s)
Description
This text is machine translated.










