
Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/102/115 232186 Clear object detection, Trimmer, Switch (light-ON/dark-ON) 1 pc
Technical specifications
- Light Spot Diameter: approx. 170 mm at a distance of 200 mm
- Packaging type
Single
- Product type
Pushbutton
- Type
ML100-8-W-200-RT/102/115
- Functions
Clear object detection
Trimmer
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
200 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130309 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/102/115 232186 Clear object detection, Trimmer, Switch (light-ON/dark-ON) 1 pc
User & Safety Instructions
User & Safety Instructions 2130309 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/102/115 232186 Clear object detection, Trimmer, Switch (light-ON/dark-ON) 1 pc
Conformity certificate
Conformity certificate 2130309 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/102/115 232186 Clear object detection, Trimmer, Switch (light-ON/dark-ON) 1 pc
Description
This text is machine translated.










