
Technical specifications
- Light Spot Diameter: approx. 170 mm at a distance of 200 mm
- Packaging type
Piece
- Product type
Pushbutton
- Type
ML100-8-W-200-RT/103/115b
- Functions
Clear object detection
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
LED red
200 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130310 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/103/115b 235963 Clear object detection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130310 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/103/115b 235963 Clear object detection 1 pc(s)
Conformity certificate
Conformity certificate 2130310 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/103/115b 235963 Clear object detection 1 pc(s)
Description
This text is machine translated.










