
Technical specifications
- Light Spot Diameter: approx. 170 mm at a distance of 200 mm
- Packaging type
Piece
- Product type
Pushbutton
- Type
ML100-8-W-200-RT/95/102
- Functions
Clear object detection
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
M8 x 1 plug (4-pin)
- Size
M8
- Enclosure material
PC
- Transmitter type
LED red
200 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130311 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/95/102 235962 Clear object detection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130311 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/95/102 235962 Clear object detection 1 pc(s)
Conformity certificate
Conformity certificate 2130311 Pepperl+Fuchs Pushbutton ML100-8-W-200-RT/95/102 235962 Clear object detection 1 pc(s)
Description
This text is machine translated.










