
Technical specifications
- Light Spot Diameter: approx. 160 mm at a distance of 1200 mm, type: brightness switch/switching off
- Product type
Pushbutton
- Type
ML300-8-1200-IR/25/95/120
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8 plug (4-pin)
- Enclosure material
PBT
- Transmitter type
LED IR
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130325 Pepperl+Fuchs Pushbutton ML300-8-1200-IR/25/95/120 238221 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130325 Pepperl+Fuchs Pushbutton ML300-8-1200-IR/25/95/120 238221 1 pc(s)
Conformity certificate
Conformity certificate 2130325 Pepperl+Fuchs Pushbutton ML300-8-1200-IR/25/95/120 238221 1 pc(s)
Description
Reflective light sensor, energetic
This text is machine translated.
This text is machine translated.
Hints
For more information on this 238221, please refer to its datasheet under 'downloadable documents'










