
Technical specifications
- Light Spot Diameter: approx. 8 mm with range 350 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Packaging type
Piece
- Product type
Pushbutton
- Type
MLV41-8-H-350-RT/59/115/136
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
Aluminium
- Material properties
anti-corrosive
- Transmitter type
LED red
350 mm
- Features
Incl. background suppression
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
31 mm
- Height
56.5 mm
- Depth
13.6 mm
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 56.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130660 Pepperl+Fuchs Pushbutton MLV41-8-H-350-RT/59/115/136 183441 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130660 Pepperl+Fuchs Pushbutton MLV41-8-H-350-RT/59/115/136 183441 1 pc(s)
Conformity certificate
Conformity certificate 2130660 Pepperl+Fuchs Pushbutton MLV41-8-H-350-RT/59/115/136 183441 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










