
Technical specifications
- Light Spot Diameter: approx. 65 mm at a distance of 1000 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Product type
Pushbutton
- Type
OBD1000-R100-2EP-IO
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 37.1 x 21.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130351 Pepperl+Fuchs Pushbutton OBD1000-R100-2EP-IO 267075-100037 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130351 Pepperl+Fuchs Pushbutton OBD1000-R100-2EP-IO 267075-100037 1 pc(s)
Conformity certificate
Conformity certificate 2130351 Pepperl+Fuchs Pushbutton OBD1000-R100-2EP-IO 267075-100037 1 pc(s)
Description
This text is machine translated.










