
Technical specifications
- Light Spot Diameter: approx. 65 mm at a distance of 1000 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Packaging type
Piece
- Product type
Pushbutton
- Type
OBD1000-R100-2EP-IO-V31
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
IO link
- Switching frequency
1000 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
1000 mm
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
44.5 mm
- Depth
21.5 mm
- (Ø)
65 mm
- Dim
(Ø x H) 65 mm x 44.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130354 Pepperl+Fuchs Pushbutton OBD1000-R100-2EP-IO-V31 267075-0127 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130354 Pepperl+Fuchs Pushbutton OBD1000-R100-2EP-IO-V31 267075-0127 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2130354 Pepperl+Fuchs Pushbutton OBD1000-R100-2EP-IO-V31 267075-0127 Retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














