
Technical specifications
- Light Spot Diameter: approx. 20 mm at a distance of 300 mm, type: bright/dark switch electronically switchable
- Product type
Pushbutton
- Type
OBD300-12GM40-E5
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable
- Cable length
2.00 m
- Size
M12
- Enclosure material
Brass
- Transmitter type
LED red
- Light emission
axial
300 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130367 Pepperl+Fuchs Pushbutton OBD300-12GM40-E5 257829 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130367 Pepperl+Fuchs Pushbutton OBD300-12GM40-E5 257829 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130367 Pepperl+Fuchs Pushbutton OBD300-12GM40-E5 257829 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










