
Technical specifications
- Light spot diameter: vertical 60 mm, horizontal 30mm at a distance of 2 m, switching voltage max. 30 V/DC, switching current 100 mA
- Product type
Pushbutton
- Type
OBD8000-R300-2PP-V1-L
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
5 ms
- Outputs
2x PNP
- Switching frequency
50 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Laser class
1
- Wavelength
660 nm
IP67
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- Dim
(W x H x D) 25.8 x 88 x 54.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130374 Pepperl+Fuchs Pushbutton OBD8000-R300-2PP-V1-L 254264 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130374 Pepperl+Fuchs Pushbutton OBD8000-R300-2PP-V1-L 254264 1 pc(s)
Conformity certificate
Conformity certificate 2130374 Pepperl+Fuchs Pushbutton OBD8000-R300-2PP-V1-L 254264 1 pc(s)
Description
This text is machine translated.










