
Technical specifications
- Light Spot Diameter: approx. 1 mm from a distance of 200 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Packaging type
Piece
- Product type
Pushbutton
- Type
OBT300-R100-2EP-IO-0,3M-V1-L
- Functions
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
300 µs
- Outputs
IO link
- Switching frequency
1650 Hz
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
- Features
Incl. background suppression
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 37.1 x 21.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130420 Pepperl+Fuchs Pushbutton OBT300-R100-2EP-IO-0,3M-V1-L 267075-0088 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130420 Pepperl+Fuchs Pushbutton OBT300-R100-2EP-IO-0,3M-V1-L 267075-0088 Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130420 Pepperl+Fuchs Pushbutton OBT300-R100-2EP-IO-0,3M-V1-L 267075-0088 Background suppression 1 pc(s)
Description
This text is machine translated.










