
Technical specifications
- Light Spot Diameter: approx. 12 mm at a distance of 150 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Product type
Pushbutton
- Type
OQT150-R100-2EP-IO-V31-IR
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
2.3 ms
- Switching frequency
217 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED IR
150 mm
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
44.5 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 44.5 x 21.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130522 Pepperl+Fuchs Pushbutton OQT150-R100-2EP-IO-V31-IR 267075-100411 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130522 Pepperl+Fuchs Pushbutton OQT150-R100-2EP-IO-V31-IR 267075-100411 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2130522 Pepperl+Fuchs Pushbutton OQT150-R100-2EP-IO-V31-IR 267075-100411 Retroreflective 1 pc(s)
Description
This text is machine translated.










