
Technical specifications
- Light spot diameter: 25 mm with key width 1000 mm, type: bright/dark switch
- Product type
Pushbutton
- Type
RL23-8-H-1000-IR/116/125
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Compartment
- Transmitter type
LED IR
1000 mm
- Features
Incl. background suppression
IP65
- (Ø)
25 mm
- Dim
(Ø) 25 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130669 Pepperl+Fuchs Pushbutton RL23-8-H-1000-IR/116/125 419433 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130669 Pepperl+Fuchs Pushbutton RL23-8-H-1000-IR/116/125 419433 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130669 Pepperl+Fuchs Pushbutton RL23-8-H-1000-IR/116/125 419433 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














